| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35JEV00100 |
| SKU: | DCHACT20MJ35JE V001 |
ACT20MJ35JE V001
| Heilind Number: | DCHACT20MJ35JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III. Designed for seamless integration, this connector features a durable composite shell, suitable for extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it ensures reliable power transmission. Featuring 128 positions and a socket contact type, it guarantees efficient connectivity. The Electroless Nickel shell plating adds to its longevity, while the Triple Start Threaded mating type ensures secure attachment. Trust in this high-performance circular connector for your critical applications.

