| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35PAV00100 |
| SKU: | DCHACT20MJ35PA V001 |
ACT20MJ35PA V001
| Heilind Number: | DCHACT20MJ35PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding applications, this connector offers reliable performance with an amperage rating of 5 A and a voltage range of 400 V AC, 550 V DC, and 1300 Vrms. Featuring 128 pin contacts, Triple Start Threaded mating, and Electroless Nickel plating, it ensures secure and efficient connections. With a wide operating temperature range of -65 to 200 °C (-85 to 392 °F) and a durable Composite shell construction, it's built to withstand extreme conditions. Perfect for various industries, it's a versatile and dependable solution for your connectivity needs.

