| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35PCV00100 |
| SKU: | DCHACT20MJ35PC V001 |
ACT20MJ35PC V001
| Heilind Number: | DCHACT20MJ35PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell with Electroless Nickel plating and 128 pin positions, ensuring reliable power transmission at 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. Its square flange design and Triple Start Threaded mating type guarantee secure connections in aerospace, military, and industrial environments, while its operating temperature range of -65 to 200°C (-85 to 392°F) ensures performance in extreme conditions. Trust in the quality and resilience of this connector for your critical connectivity needs.

