| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35PDV00100 |
| SKU: | DCHACT20MJ35PD V001 |
ACT20MJ35PD V001
| Heilind Number: | DCHACT20MJ35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With 128 pin contacts and a mating type of Triple Start Threaded, it offers secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it meets stringent voltage and current requirements. The operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility, making it ideal for demanding industrial and aerospace settings. Trust in the quality and durability of this connector for your critical connectivity needs.

