ACT20MJ35PE V001

Heilind Number:DCHACT20MJ35PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ35PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ35PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ35PEV00100
SKU:DCHACT20MJ35PE V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable amperage of 5 A and a durable construction with a shell material of Composite. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. Featuring 128 positions and a shell size of 25, it is ideal for demanding environments. The shell plating of Electroless Nickel provides corrosion resistance, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. Suitable for Triple Start Threaded mating, this connector is a vital component for industrial and aerospace systems. Upgrade your connectivity solutions with this high-quality Circular Connector.