| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43ADV00100 |
| SKU: | DCHACT20MJ43AD V001 |
ACT20MJ43AD V001
| Heilind Number: | DCHACT20MJ43AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensuring dependable power transmission. With a shell size of 25 and 43 positions, it provides versatility in connectivity. The rugged composite shell, plated with Electroless Nickel, guarantees durability in challenging environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring a triple start threaded mating type, it ensures secure connections. Trust in this Standard Circular Connector for seamless integration in your systems.

