| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43ANV00100 |
| SKU: | DCHACT20MJ43AN V001 |
ACT20MJ43AN V001
| Heilind Number: | DCHACT20MJ43AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a current rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms. With a shell size of 25 and 43 positions, it provides reliable connectivity in complex electronic systems. The durable composite shell, operating temperature range of -65 to 200°C (-85 to 392°F), and Triple Start Threaded mating make it ideal for aerospace, defense, and industrial use. Trust in its Electroless Nickel plating and compliance with industry standards for secure and efficient connections in any environment.

