| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43HDV00100 |
| SKU: | DCHACT20MJ43HD V001 |
ACT20MJ43HD V001
| Heilind Number: | DCHACT20MJ43HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size 25 and 43 pin contacts, is designed for demanding applications. With a 13A amperage rating and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The durable composite shell, operating in temperatures from -65 to 200°C (-85 to 392°F), guarantees resilience in harsh environments. Its triple start threaded mating type and electroless nickel plating offer secure connections and corrosion resistance. Elevate your connectivity solutions with this premium Square Flange Receptacle.

