ACT20MJ43JE V001

Heilind Number:DCHACT20MJ43JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ43JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ43JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ43JEV00100
SKU:DCHACT20MJ43JE V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This SQUARE FLANGE RECEPTACLE offers a reliable solution for industrial applications, with a durable shell made of composite material and electroless nickel plating for enhanced protection. Featuring 43 socket contacts, it ensures secure and efficient connections, meeting stringent performance standards with an amperage rating of 13A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms. Designed for versatility, it's compatible with Triple Start Threaded mating and operates flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this Connector for seamless integration in your system, delivering optimal performance and longevity. Elevate your connectivity experience with the DEUTSCH 38999 Series III Composite Connectors.