| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43JNV00100 |
| SKU: | DCHACT20MJ43JN V001 |
ACT20MJ43JN V001
| Heilind Number: | DCHACT20MJ43JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a rugged shell made of composite material, ensuring durability in even the harshest environments. With 43 socket contacts, it offers reliable power transmission, rated for up to 13A at 600V AC. Its square flange design, featuring a Triple Start Threaded mating type, guarantees secure and stable connections. Electroless Nickel shell plating provides excellent corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse applications. Trust in this Standard Circular Connector for seamless and efficient communication in your systems.

