| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43PAV00100 |
| SKU: | DCHACT20MJ43PA V001 |
ACT20MJ43PA V001
| Heilind Number: | DCHACT20MJ43PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and high performance, this connector boasts a shell size of 25 and offers 43 contact positions, making it ideal for demanding applications. With a maximum amperage of 13 A and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in any environment. The composite shell construction, combined with Electroless Nickel shell plating, guarantees exceptional durability and resistance to corrosion. Whether in aerospace, defense, or industrial settings, trust this connector to deliver secure and stable connections under extreme conditions.

