| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43PBV00100 |
| SKU: | DCHACT20MJ43PB V001 |
ACT20MJ43PB V001
| Heilind Number: | DCHACT20MJ43PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliability in demanding environments. With 43 Pin contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. The Square Flange design allows for easy mounting, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) and maximum voltage of 600 V AC, 850 V DC, 1800 Vrms make it suitable for a variety of applications. Trust in this connector for seamless and robust connections in your systems.

