| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43PCV00100 |
| SKU: | DCHACT20MJ43PC V001 |
ACT20MJ43PC V001
| Heilind Number: | DCHACT20MJ43PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 43 pin positions and a Triple Start Threaded mating type, offers a secure and reliable connection for industrial applications. With a current rating of 13 A and a voltage capability of 600 V AC/850 V DC, it ensures optimal power transmission. The Electroless Nickel shell plating and composite shell material provide durability and protection, even in extreme temperatures ranging from -65 to 200 °C. Upgrade your connectivity solution with this essential component, designed for long-lasting performance in demanding environments.

