| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ43SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ43SCV00100 |
| SKU: | DCHACT20MJ43SC V001 |
ACT20MJ43SC V001
| Heilind Number: | DCHACT20MJ43SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ43SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors, a high-performance connector designed for demanding environments. With 43 socket contacts and a 25 shell size, it offers reliable power and signal transmission for aerospace and military applications. Featuring a rugged composite construction and Electroless Nickel plating, it ensures durability and corrosion resistance. Rated for 13 A of current and 600 V AC/850 V DC voltage, with an operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for use in extreme conditions. The Triple Start Threaded mating type provides secure connections, ideal for high vibration environments. Trust in the performance and quality of this Standard Circular Connector for your critical connectivity needs.

