| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ61AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ61ADV00100 |
| SKU: | DCHACT20MJ61AD V001 |
ACT20MJ61AD V001
| Heilind Number: | DCHACT20MJ61AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ61AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for unrivaled performance, this connector boasts a durable composite shell, ensuring longevity in any environment. With a high voltage rating of 600V AC, 850V DC, and 1800Vrms, and a 7.5A amperage, it guarantees reliable power transmission. Featuring 61 positions, a Less Pin contact type, and Triple Start Threaded mating, it offers seamless integration. The Electroless Nickel shell plating provides excellent corrosion resistance, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of applications.Upgrade to the Standard Circular Connectors for top-tier quality and efficiency.

