| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ61AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ61AEV00100 |
| SKU: | DCHACT20MJ61AE V001 |
ACT20MJ61AE V001
| Heilind Number: | DCHACT20MJ61AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ61AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a rugged Square Flange mount, ensures secure power delivery at 7.5 A and up to 600 V AC/850 V DC. With 61 positions and triple start threaded mating, it offers versatile connectivity in demanding environments. The Electroless Nickel shell plating and composite shell material guarantee durability in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it ideal for industrial and aerospace applications. Trust in our Standard Circular Connectors for seamless integration and optimal performance.

