ACT20MJ61AN V001

Heilind Number:DCHACT20MJ61AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ61AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ61AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ61ANV00100
SKU:DCHACT20MJ61AN V001

Detailed Description

Enhance your electrical connections with our high-performance SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust industrial applications, this connector boasts a shell size of 25 and a total of 61 contact positions, ensuring efficient power transmission. With a durable composite shell material and Electroless Nickel plating, it offers reliable performance in harsh environments, operating flawlessly in temperatures ranging from -65 to 200 °C. Meeting stringent standards, it can handle amperages up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms. Its Triple Start Threaded mating type guarantees secure connections, making it an essential component for your connectivity needs. Upgrade to this Square Flange Receptacle and experience seamless functionality in your systems.