| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ61BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ61BDV00100 |
| SKU: | DCHACT20MJ61BD V001 |
ACT20MJ61BD V001
| Heilind Number: | DCHACT20MJ61BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ61BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Square Flange Receptacle, a vital component in the DEUTSCH 38999 Series III Composite Connectors lineup. This high-performance connector is designed for demanding applications, with a robust square flange mount ensuring secure attachment. Capable of handling up to 7.5 A of current at 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission. With 61 positions and a durable composite shell, it offers efficient connectivity even in extreme operating conditions, ranging from -65 to 200 °C (-85 to 392 °F). The Electroless Nickel shell plating adds to its longevity, while the Triple Start Threaded mating type ensures a secure connection. Ideal for industrial and aerospace use, this connector is a must-have for any mission-critical application.

