ACT20MJ61HD V001

Heilind Number:DCHACT20MJ61HD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ61HD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ61HD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ61HDV00100
SKU:DCHACT20MJ61HD V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. This rugged connector boasts a shell size of 25 and features 61 pin contacts, making it suitable for a wide range of applications. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Its Triple Start Threaded mating type and Electroless Nickel shell plating guarantee secure and stable connections. Ideal for use in industrial, aerospace, and military settings, this connector is a dependable solution for your connectivity needs. Upgrade to the DEUTSCH 38999 Series III Composite Connectors for unparalleled performance.