| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ61HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ61HEV00100 |
| SKU: | DCHACT20MJ61HE V001 |
ACT20MJ61HE V001
| Heilind Number: | DCHACT20MJ61HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ61HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a composite shell and 61 pin contacts with electroless nickel plating, ensuring durability and exceptional conductivity. With a triple start threaded mating type, it guarantees secure and reliable connections in aerospace, defense, and industrial environments. Operating at voltages up to 600 V AC and 850 V DC, and with an amperage of 7.5 A, it's suitable for a wide range of power and signal transmission needs. Engineered to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), trust in its performance and quality for seamless connectivity in your critical systems.

