ACT26JC35AB

Heilind Number:DCHACT26JC35AB
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JC35AB
ECAD Model:
3D Model

Description:

ACT26JC35AB

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JC35AB
Series:ACT Series
Wire Size:26 to 22 AWG
Shell Size:C
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Shell Material:Composite
Voltage Rating:400 VAC
Keying Position:B
Locking Mechanism:Threaded
Insert Arrangement:13-35
Operating Temperature:-85 to 392 °F
Military Specification:MIL-DTL-38999
Part Aliases:YACT26JC35AB000000
SKU:DCHACT26JC35AB