| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SB99SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18JAV00100 |
| SKU: | DCHACT26JD18JA V001 |
D38999/26SB99SE L/C
| Heilind Number: | DCHACT26JD18JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SB99SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for reliable power transmission in demanding environments. With a straight plug configuration and 18 socket contacts, these connectors ensure secure and efficient connections. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, they meet high-performance standards. The cadmium olive drab shell plating and composite shell material provide durability, while the triple start threaded mating type guarantees a sturdy fit. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, military, and industrial applications. Trust in their quality for your connectivity needs.

