| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC35PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18JBV00100 |
| SKU: | DCHACT26JD18JB V001 |
D38999/26SC35PA L/C
| Heilind Number: | DCHACT26JD18JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector, featuring a robust Straight Plug design. Engineered for high-performance in demanding environments, this connector offers 18 socket contact positions with Triple Start Threaded mating for secure connections. With a current rating of 7.5 A and voltage capabilities up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of durable Composite material with Cadmium Olive Drab plating, guarantees longevity even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial applications, this Standard Circular Connector is a crucial component for efficient and dependable electronic systems.

