| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC35PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18JCV00100 |
| SKU: | DCHACT26JD18JC V001 |
D38999/26SC35PC L/C
| Heilind Number: | DCHACT26JD18JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector features 18 socket contacts for reliable power and signal transmission. With a high amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures optimal performance in demanding environments. The durable composite shell, plated with Cadmium Olive Drab, offers robust protection, while the Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

