| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC35PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18JDV00100 |
| SKU: | DCHACT26JD18JD V001 |
D38999/26SC35PE L/C
| Heilind Number: | DCHACT26JD18JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC35PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features 18 socket contacts with a robust shell made of Composite material, ensuring durability in extreme environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, as well as an amperage of 7.5A, it guarantees reliable power transmission. The Cadmium Olive Drab shell plating offers superior corrosion resistance, while the triple start threaded mating type ensures secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for demanding industrial and aerospace settings. Trust in the quality of our Standard Circular Connectors to keep your systems running smoothly.

