| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC35SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18JEV00100 |
| SKU: | DCHACT26JD18JE V001 |
D38999/26SC35SA L/C
| Heilind Number: | DCHACT26JD18JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal transmission with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for demanding environments, this connector features a durable composite shell and triple start threaded mating for secure connections. With 18 socket contacts and Cadmium Olive Drab plating, it ensures excellent conductivity and corrosion resistance. Operating at temperatures from -65 to 200 °C (-85 to 392 °F) and with an amperage rating of 7.5 A, it's suitable for a wide range of applications. Meeting voltage requirements of 600 V AC, 850 V DC, and 1800 Vrms, it's ideal for industrial, aerospace, and military use. Trust in this connector for seamless operations in even the harshest conditions.

