| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18PAV00100 |
| SKU: | DCHACT26JD18PA V001 |
D38999/26SC35SE L/C
| Heilind Number: | DCHACT26JD18PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector features a straight plug shell type and triple start threaded mating type for secure and reliable connections. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it offers robust power transmission. The 18 pin contact configuration, plated with Cadmium Olive Drab, guarantees efficient signal transfer. Constructed from durable composite material and capable of withstanding extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for harsh environments. Trust in its quality and performance for your critical connectivity needs.

