| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC4PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18PCV00100 |
| SKU: | DCHACT26JD18PC V001 |
D38999/26SC4PC L/C
| Heilind Number: | DCHACT26JD18PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC4PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors feature a robust design with a cadmium olive drab shell plating, ensuring reliable performance in demanding environments. With 18 pin contact positions and a triple start threaded mating type, they offer secure connections for industrial applications. Operating at temperatures ranging from -65°C to 200°C (-85°F to 392°F) and with a maximum amperage of 7.5 A and voltage of 600 V AC, 850 V DC, 1800 Vrms, these connectors are suitable for a wide range of power and signal transmission needs. Upgrade to our Standard Circular Connectors for efficient and durable connectivity solutions.

