| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC4PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18PDV00100 |
| SKU: | DCHACT26JD18PD V001 |
D38999/26SC4PE L/C
| Heilind Number: | DCHACT26JD18PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC4PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector. This high-performance straight plug features a durable composite shell and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 18 pin contacts, it offers secure and efficient mating, while its Triple Start Threaded design guarantees a tight connection. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable choice for demanding industries. Elevate your connectivity solutions with this standard circular connector from DEUTSCH.

