| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC4SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18PEV00100 |
| SKU: | DCHACT26JD18PE V001 |
D38999/26SC4SA L/C
| Heilind Number: | DCHACT26JD18PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC4SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, this connector is designed for high-performance applications. Featuring 18 pin contact positions and a durable composite shell with Cadmium Olive Drab plating, it ensures reliable operation in harsh environments. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of industrial and aerospace settings. Trust in our Standard Circular Connectors for robust and efficient connectivity solutions.

