| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC4SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18PNV00100 |
| SKU: | DCHACT26JD18PN V001 |
D38999/26SC4SC L/C
| Heilind Number: | DCHACT26JD18PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC4SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a shell size 15 and accommodates 18 pin contacts with a triple start threaded mating type. With an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. Constructed with Cadmium Olive Drab shell plating and composite material, it offers durability and longevity, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Perfect for aerospace, military, and industrial applications, this straight plug is a essential component for your connectivity needs.

