D38999/26SC4SE L/C

Heilind Number:DCHACT26JD18SA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SC4SE L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SC4SE L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD18SAV00100
SKU:DCHACT26JD18SA V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors feature a straight plug shell configuration with 18 socket contacts, perfect for secure and efficient signal transmission. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable operation in demanding environments. The shell, made of durable composite material, offers excellent protection and can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Finished with a corrosion-resistant Cadmium Olive Drab plating, these connectors are ideal for a wide range of applications in industries such as aerospace, defense, and transportation. Elevate your connectivity solutions with these high-quality circular connectors.