| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC8PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18SBV00100 |
| SKU: | DCHACT26JD18SB V001 |
D38999/26SC8PA L/C
| Heilind Number: | DCHACT26JD18SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC8PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a robust straight plug design tailored for seamless integration in various applications. Engineered for optimal performance, this connector boasts a current rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. With 18 socket contacts and a triple start threaded mating configuration, it guarantees secure and efficient connections. Crafted with a composite shell and cadmium olive drab plating, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Elevate your connectivity solutions with this high-quality standard circular connector.

