| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC8PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18SCV00100 |
| SKU: | DCHACT26JD18SC V001 |
D38999/26SC8PC L/C
| Heilind Number: | DCHACT26JD18SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC8PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a durable shell and Cadmium Olive Drab plating for enhanced reliability in challenging environments. With 18 socket contact positions, it ensures secure and efficient power transmission. Operating at temperatures ranging from -65 to 200 °C, it is suitable for a wide range of applications. Compliant with stringent quality standards, this connector guarantees optimal performance, making it an essential component for your connectivity needs.

