| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC8PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18SDV00100 |
| SKU: | DCHACT26JD18SD V001 |
D38999/26SC8PE L/C
| Heilind Number: | DCHACT26JD18SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC8PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for your connectivity needs. This straight plug connector features a socket contact type with 18 positions, ideal for secure and efficient connections. With a current rating of 7.5 A and a voltage rating of 600 V AC/850 V DC/1800 Vrms, it is suitable for a wide range of applications. The cadmium olive drab shell plating ensures corrosion resistance, while the composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make it reliable in harsh environments. Designed for triple start threaded mating, this connector is part of our standard circular connectors offering, guaranteeing compatibility and quality. Trust in the DEUTSCH 38999 Series III for seamless connectivity in your next project.

