| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC8SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD18SEV00100 |
| SKU: | DCHACT26JD18SE V001 |
D38999/26SC8SA L/C
| Heilind Number: | DCHACT26JD18SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC8SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from our DEUTSCH 38999 Series III Composite Connectors, designed for high-performance industrial applications. With a rugged shell made of Composite material and Cadmium Olive Drab plating, this connector ensures reliable connectivity in harsh environments. Featuring 18 socket contacts, it offers a secure connection for power and signal transmission. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it meets stringent safety standards. The Triple Start Threaded mating type guarantees a secure and durable connection. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Trust in this Standard Circular Connector for your connectivity needs.

