| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC98PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19ACV00100 |
| SKU: | DCHACT26JD19AC V001 |
D38999/26SC98PA L/C
| Heilind Number: | DCHACT26JD19AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC98PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, these connectors are ideal for various applications. The 15-shell size, Triple Start Threaded mating type, and cadmium olive drab shell plating ensure secure and reliable connections. With 19 positions, these connectors offer versatility in use. Crafted from high-quality composite material, they can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in our Standard Circular Connectors for seamless connectivity in demanding environments.

