D38999/26SC98PC L/C

Heilind Number:DCHACT26JD19AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SC98PC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SC98PC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD19AEV00100
SKU:DCHACT26JD19AE V001

Detailed Description

Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, designed for optimal performance in demanding environments. Featuring a straight plug shell type and triple start threaded mating, these connectors ensure secure and reliable connections. With a maximum amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for a wide range of applications. Constructed with a composite shell material and cadmium olive drab plating for durability, these connectors can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for use in various industries, our Standard Circular Connectors offer 19 positions for comprehensive connectivity solutions. Trust in our high-quality products to meet your connectivity needs with precision and reliability.