| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC98PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19BAV00100 |
| SKU: | DCHACT26JD19BA V001 |
D38999/26SC98PE L/C
| Heilind Number: | DCHACT26JD19BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC98PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector, featuring a durable Straight Plug design. Built for high-performance applications, this connector offers 19 positions and is rated for 7.5A of current at 600V AC or 850V DC. With a shell size of 15 and Cadmium Olive Drab plating, it ensures reliable conductivity in demanding environments. The Composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for use in extreme conditions. Designed for easy installation, it features a Triple Start Threaded mating type. Upgrade your connectivity solutions with this essential component.

