| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JD19BB |
| Series: | ACT Series |
| Wire Size: | 24 to 18 AWG |
| Shell Size: | D |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Voltage Rating: | 600 VAC |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 15-19 |
| Operating Temperature: | -85 to 392 °F |
| Military Specification: | MIL-DTL-38999 |
| Part Aliases: | YACT26JD19BB000000 |
| SKU: | DCHACT26JD19BB |

