| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC98SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19BCV00100 |
| SKU: | DCHACT26JD19BC V001 |
D38999/26SC98SA L/C
| Heilind Number: | DCHACT26JD19BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC98SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 19 contact positions, ensuring reliable power and signal transmission. With a 7.5A amperage and 600V AC / 850V DC voltage rating, it's suitable for a wide range of applications. The shell, made of durable composite material, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 200°C. Its Cadmium Olive Drab shell plating provides added protection, while the Triple Start Threaded mating type ensures secure connections. Trust in this connector for efficient and dependable performance in your projects.

