| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SC98SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19BEV00100 |
| SKU: | DCHACT26JD19BE V001 |
D38999/26SC98SC L/C
| Heilind Number: | DCHACT26JD19BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SC98SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Boasting a straight plug design, it offers 19 positions for versatile connections and operates in temperatures ranging from -65 to 200°C. With a durable composite shell and cadmium olive drab plating, it ensures reliability in harsh environments. Rated for 7.5A and 600V AC/850V DC/1800Vrms, it's ideal for a wide range of applications. Trust in its triple start threaded mating type for secure connections every time. Elevate your systems with this essential component in circular connector technology.

