| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD15PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19HCV00100 |
| SKU: | DCHACT26JD19HC V001 |
D38999/26SD15PC L/C
| Heilind Number: | DCHACT26JD19HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD15PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design. With an amperage of 7.5A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, these connectors ensure reliable performance in diverse applications. Crafted with a composite shell material and cadmium olive drab shell plating, they offer robust protection and longevity. The 15 shell size, 19 pin positions, and triple start threaded mating type make them versatile for various industrial needs. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors guarantee consistent functionality, meeting the highest standards for quality and performance in circular connector technology.

