| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD15PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19HDV00100 |
| SKU: | DCHACT26JD19HD V001 |
D38999/26SD15PE L/C
| Heilind Number: | DCHACT26JD19HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD15PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III. Crafted for optimal performance, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in any environment. With 19 pin contacts and a Triple Start Threaded mating type, it offers secure and seamless connections. Operating at -65 to 200°C (-85 to 392°F) and accommodating amperages up to 7.5A and voltages up to 600V AC, 850V DC, and 1800Vrms, it's the perfect solution for critical applications. Trust in our Standard Circular Connector for quality and efficiency.

