| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD15SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19JAV00100 |
| SKU: | DCHACT26JD19JA V001 |
D38999/26SD15SE L/C
| Heilind Number: | DCHACT26JD19JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD15SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With a contact type of Socket and a shell size of 15, this connector offers reliable power transmission with an amperage of 7.5A and a voltage rating of 600V AC, 850V DC, 1800Vrms. Its Cadmium Olive Drab shell plating ensures durability in harsh environments, while the Composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for a wide range of applications. Featuring 19 positions and a Triple Start Threaded mating type, this connector guarantees secure and efficient connections. Trust in its quality and performance for your next project.

