| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD18PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19JCV00100 |
| SKU: | DCHACT26JD19JC V001 |
D38999/26SD18PC L/C
| Heilind Number: | DCHACT26JD19JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD18PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless connectivity in demanding environments. With a rugged composite shell and cadmium olive drab plating, these connectors ensure reliable performance under extreme conditions. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, they meet stringent power and voltage requirements. With 19 socket contacts and a triple start threaded mating type, they offer secure and efficient connections. Operating temperatures ranging from -65 to 200°C (-85 to 392°F) make them suitable for a wide range of applications. Trust in these Standard Circular Connectors for robust and dependable connectivity solutions.

