D38999/26SD18PE L/C

Heilind Number:DCHACT26JD19JD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SD18PE L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SD18PE L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD19JDV00100
SKU:DCHACT26JD19JD V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell made from Composite material, ensuring durability in even the most demanding environments. With a contact type of Socket and a mating type of Triple Start Threaded, it guarantees a secure and reliable connection. Operating at amperages of up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms, it meets the needs of various power requirements. Its Cadmium Olive Drab shell plating offers superior corrosion resistance, while the straight plug design makes installation a breeze. With 19 positions and a wide operating temperature range of -65 to 200 °C (-85 to 392 °F), this connector is ideal for a range of industrial and aerospace applications. Elevate your connectivity solutions with this essential component.