| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD18SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19JEV00100 |
| SKU: | DCHACT26JD19JE V001 |
D38999/26SD18SA L/C
| Heilind Number: | DCHACT26JD19JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD18SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged environments, this connector delivers reliable power transmission with a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable Composite shell with Cadmium Olive Drab plating ensures longevity, even in extreme conditions, while the Triple Start Threaded mating type and 19 positions guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the perfect choice for critical applications in various industries. Trust in its performance and durability for seamless connectivity solutions.

