| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD18SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19JNV00100 |
| SKU: | DCHACT26JD19JN V001 |
D38999/26SD18SC L/C
| Heilind Number: | DCHACT26JD19JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD18SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and reliability, this connector features a composite shell with Cadmium Olive Drab plating, ensuring performance in even the most challenging environments. With 19 socket contacts and a Triple Start Threaded mating configuration, it offers secure and efficient connectivity. Rated for 7.5 A at 600 V AC, 850 V DC, and 1800 Vrms, it's ideal for high-power applications. Operating smoothly in temperatures ranging from -65 to 200 °C, this connector is a dependable choice for demanding projects. Trust in its quality and performance for your connectivity needs.

