| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD18SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19PAV00100 |
| SKU: | DCHACT26JD19PA V001 |
D38999/26SD18SE L/C
| Heilind Number: | DCHACT26JD19PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD18SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a triple start threaded mating type, ensuring secure and reliable connections. With a cadmium olive drab shell plating and composite shell material, they offer durability in even the most demanding environments. Rated for 7.5A and 600V AC/850V DC, these connectors are suitable for a wide range of applications. With 19 positions, they provide ample connectivity options. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they are built to withstand extreme conditions. Elevate your connectivity solutions with these high-quality, standard circular connectors.

